BETA 240 mm Stainless Steel Light Duty Scissors Scissor

Subtotal (1 unit)*

$41.46

(exc. GST)

$45.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.46

*price indicative

RS Stock No.:
225-7503
Mfr. Part No.:
1783 240
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

240mm

Handle Material

Plastic

Scissor Type

Light Duty Scissors

Standards/Approvals

No

RoHS Status: Exempt

The BETA light duty scissor of length 240 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy