BETA 132 mm Stainless Steel Scissor

Subtotal (1 unit)*

$56.33

(exc. GST)

$61.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.33

*price indicative

RS Stock No.:
225-7500
Mfr. Part No.:
1781
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Scissor

Handle Style

Straight

Blade Material

Stainless Steel

Overall Length

132mm

Handle Material

Stainless Steel

Height Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA slim and long blade scissor is of length 132 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy