SAM 255 mm Chrome Steel General Purpose Scissor
- RS Stock No.:
- 221-5204
- Mfr. Part No.:
- 377-10
- Brand:
- SAM
Subtotal (1 unit)*
$400.71
(exc. GST)
$440.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.71 |
*price indicative
- RS Stock No.:
- 221-5204
- Mfr. Part No.:
- 377-10
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Scissor | |
| Blade Material | Chrome Steel | |
| Overall Length | 255mm | |
| Scissor Type | General Purpose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Scissor | ||
Blade Material Chrome Steel | ||
Overall Length 255mm | ||
Scissor Type General Purpose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Heavy-duty" scissor is Fully forged and Model for right-hand. It has Very high cutting capacity for thick materials: leather, rubber, carpet.
Polished Chrome
- RS Stock No. 2805665
- Mfr. Part No. 366MS.B.IT
Each
$98.56
- RS Stock No. 2805661
- Mfr. Part No. 362S-35.NP.IT
Each
$49.88
- RS Stock No. 2805667
- Mfr. Part No. 372S-Y40.B.IT
Each
$28.61
Related links
- SAM 245 mm Chrome Steel General Purpose Scissor
- SAM 255 mm Metric Engineer Square
- SAM 210 mm Chrome Steel Multi-Purpose Scissor
- Ega-Master 140 mm Steel General Purpose Scissor
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- Teng Tools 180mm Stainless Steel General Purpose Scissor
- CK 180 mm Forged Steel General Purpose Scissor
- ideal-tek 120 mm Stainless Steel General Purpose Scissor












