SAM 255 mm Metric Engineer Square

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-5983
Mfr. Part No.:
E2-250
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Engineer Square

Unit of Measure

Metric

Blade Length

255mm

Blade Thickness

7mm

Blade Width

29mm

Stock Length

7.5mm

Stock Thickness

7.5mm

Standards/Approvals

DIN 875, NF E 11-103

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM 90 ° precision class 2 bonnet square has ± (20 + L / 10) μm accuracy. The length and height of the bracket are 255X160 mm.

Screwed hat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy