CK 160mm Forged Alloy Steel General Purpose Scissor Silver

Subtotal (1 unit)*

$32.59

(exc. GST)

$35.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.59

*price indicative

RS Stock No.:
275-5148
Distrelec Article No.:
110-46-442
Mfr. Part No.:
C80766
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Scissor

Blade Material

Forged Alloy Steel

Overall Length

160mm

Cut Length

155mm

Handle Material

Steel

Adjustable Pivot

Yes

Scissor Type

General Purpose

Handle Colour

Silver

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The CK cut out scissor is fully forged and nickel plated.

Screw adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy