Teng Tools 180mm Stainless Steel General Purpose Scissor

Subtotal (1 unit)*

$124.48

(exc. GST)

$136.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.48

*price indicative

RS Stock No.:
810-405
Mfr. Part No.:
SR2180
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Handle Style

Straight

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

180mm

Cut Length

180mm

Handle Material

Stainless Steel

Adjustable Pivot

No

Scissor Type

General Purpose

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools intricate cutting scissor exemplifies precision in craftsmanship, designed specifically to deliver superior cutting performance on intricate materials. Its 180mm blunt design ensures safety and control during usage.

Straight cutting jaws promote accuracy in cutting tasks

Sharp cutting edges ensure clean and efficient cuts

Constructed from special grade stainless steel for durability

Hot drop forged design enhances strength and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy