CK 180mm Forged Alloy Steel General Purpose Scissor Silver
- RS Stock No.:
- 275-5149
- Distrelec Article No.:
- 110-46-443
- Mfr. Part No.:
- C80767
- Brand:
- CK
Subtotal (1 unit)*
$36.99
(exc. GST)
$40.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.99 |
*price indicative
- RS Stock No.:
- 275-5149
- Distrelec Article No.:
- 110-46-443
- Mfr. Part No.:
- C80767
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Scissor | |
| Blade Material | Forged Alloy Steel | |
| Overall Length | 180mm | |
| Handle Material | Steel | |
| Cut Length | 180mm | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Handle Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Scissor | ||
Blade Material Forged Alloy Steel | ||
Overall Length 180mm | ||
Handle Material Steel | ||
Cut Length 180mm | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Handle Colour Silver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK cut out scissor is fully forged and nickel plated.
Screw adjustment
Related links
- CK 160 mm Forged Steel General Purpose Scissor
- CK 180 mm Forged Steel Trimming Scissor
- Leitz 180 mm Stainless Steel General Purpose Scissor
- ideal-tek 180 mm Stainless Steel General Purpose Scissor
- CK 105 mm Stainless Steel General Purpose Scissor
- CK 160 mm Stainless Steel General Purpose Scissor
- Ega-Master 140 mm Steel General Purpose Scissor
- SAM 245 mm Chrome Steel General Purpose Scissor
