DiodesZetex 200 V 20 A Diode Schottky 3-Pin D2PAK MBRB20200CT
- RS Stock No.:
- 921-1224
- Mfr. Part No.:
- MBRB20200CT
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-1224
- Mfr. Part No.:
- MBRB20200CT
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Maximum Continuous Forward Current (If) | 20 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | TO-263 | |
| Diode Configuration | Common Cathode | |
| Height | 4.82 mm | |
| Length | 10.66 mm | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 170 A | |
| Peak Reverse Current (Ir) | 10 mA | |
| Width | 9.65 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Maximum Continuous Forward Current (If) 20 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type TO-263 | ||
Diode Configuration Common Cathode | ||
Height 4.82 mm | ||
Length 10.66 mm | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 170 A | ||
Peak Reverse Current (Ir) 10 mA | ||
Width 9.65 mm | ||
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 200 V 20 A Diode Schottky 3-Pin D2PAK MBRB20200CT
- DiodesZetex 200 V 20 A Diode Barrier 3-Pin TO-220
- onsemi 200 V 20 A Diode Schottky 3-Pin D2PAK
- onsemi 200 V 20 A Diode Schottky 3-Pin D2PAK MBRB20200CTT4G
- DiodesZetex 200 V 20 A Diode Barrier 3-Pin TO-220 SBR20A200CTFP
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK STTH2002G-TR
- DiodesZetex 100 V 20 A Diode Schottky 3-Pin D2PAK MBRB20100CT
