onsemi 200 V 20 A Diode Schottky 3-Pin D2PAK MBRB20200CTT4G

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 800 units)*

$1,231.20

(exc. GST)

$1,354.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 3200$1.539$1,231.20-
4000 +$1.385$1,108.0010%

*price indicative

RS Stock No.:
170-3464
Mfr. Part No.:
MBRB20200CTT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

50mA

Maximum Forward Voltage Vf

900mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

9.65mm

Length

10.29mm

Height

4.83mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor


Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy