STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK STTH2002G-TR
- RS Stock No.:
- 189-4464
- Mfr. Part No.:
- STTH2002G-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.39
(exc. GST)
$16.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 90 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $3.078 | $15.39 | - |
| 250 - 495 | $2.996 | $14.98 | 2% |
| 500 + | $2.946 | $14.73 | 4% |
*price indicative
- RS Stock No.:
- 189-4464
- Mfr. Part No.:
- STTH2002G-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | STTH2002 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 175A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 40ns | |
| Diameter | 3.75mm | |
| Width | 9.35mm | |
| Standards/Approvals | RoHS | |
| Length | 10.55mm | |
| Height | 4.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series STTH2002 | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 175A | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 40ns | ||
Diameter 3.75mm | ||
Width 9.35mm | ||
Standards/Approvals RoHS | ||
Length 10.55mm | ||
Height 4.35mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK
- STMicroelectronics 300 V 8 A Diode Fast Recovery 3-Pin D2PAK
- STMicroelectronics 400 V 30 A Diode Fast Recovery 3-Pin D2PAK
- STMicroelectronics 400 V 30 A Diode Fast Recovery 3-Pin D2PAK STTH30R04G-TR
- STMicroelectronics 300 V 8 A Diode Fast Recovery 3-Pin D2PAK STTH803G-TR
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin D2PAK
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin D2PAK VS-ETU1506S-M3
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin D2PAK
