DiodesZetex 200 V 20 A Diode Schottky 3-Pin D2PAK MBRB20200CT
- RS Stock No.:
- 165-8344
- Mfr. Part No.:
- MBRB20200CT
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8344
- Mfr. Part No.:
- MBRB20200CT
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Maximum Continuous Forward Current (If) | 20 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | TO-263 | |
| Diode Configuration | Common Cathode | |
| Height | 4.82 mm | |
| Length | 10.66 mm | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 170 A | |
| Peak Reverse Current (Ir) | 10 mA | |
| Width | 9.65 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Maximum Continuous Forward Current (If) 20 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type TO-263 | ||
Diode Configuration Common Cathode | ||
Height 4.82 mm | ||
Length 10.66 mm | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 170 A | ||
Peak Reverse Current (Ir) 10 mA | ||
Width 9.65 mm | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 200 V 20 A Diode Schottky 3-Pin D2PAK MBRB20200CT
- DiodesZetex 200 V 20 A Diode Barrier 3-Pin TO-220
- onsemi 200 V 20 A Diode Schottky 3-Pin D2PAK
- onsemi 200 V 20 A Diode Schottky 3-Pin D2PAK MBRB20200CTT4G
- DiodesZetex 200 V 20 A Diode Barrier 3-Pin TO-220 SBR20A200CTFP
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK STTH2002G-TR
- DiodesZetex 100 V 20 A Diode Schottky 3-Pin D2PAK MBRB20100CT
