Vishay 45 V 40 A Diode Schottky 3-Pin D2PAK VBT4045BP-E3/8W
- RS Stock No.:
- 919-0957
- Mfr. Part No.:
- VBT4045BP-E3/8W
- Brand:
- Vishay
This image is representative of the product range
Add 1600 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$1,072.80
(exc. GST)
$1,180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $1.341 | $1,072.80 | - |
| 1600 - 2400 | $1.308 | $1,046.40 | 2% |
| 3200 + | $1.288 | $1,030.40 | 3% |
*price indicative
- RS Stock No.:
- 919-0957
- Mfr. Part No.:
- VBT4045BP-E3/8W
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 85mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Maximum Forward Voltage Vf | 630mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.83mm | |
| Length | 10.45mm | |
| Standards/Approvals | No | |
| Height | 9.14mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 85mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Maximum Forward Voltage Vf 630mV | ||
Maximum Operating Temperature 150°C | ||
Width 4.83mm | ||
Length 10.45mm | ||
Standards/Approvals No | ||
Height 9.14mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 1894458P
- Mfr. Part No. STPS40L45CG-TR
- RS Stock No. 6397861
- Mfr. Part No. MBRB2045CT-E3/45
- RS Stock No. 1808139
- Mfr. Part No. VBT4045BP-E3/4W
- RS Stock No. 1807464
- Mfr. Part No. VBT4045BP-E3/4W
Related links
- Vishay 45 V 40 A Diode Schottky 3-Pin D2PAK VBT4045BP-E3/8W
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W
- Vishay 100 V 40 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 10 A Diode Schottky 3-Pin D2PAK
- Vishay 45 V 15 A Schottky Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 7.5 A Schottky Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK











