Vishay 100 V 40 A Diode Schottky 3-Pin D2PAK VB40100C-E3/8W
- RS Stock No.:
- 919-4331
- Mfr. Part No.:
- VB40100C-E3/8W
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$2,143.20
(exc. GST)
$2,357.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $2.679 | $2,143.20 |
| 1600 - 2400 | $2.612 | $2,089.60 |
| 3200 + | $2.572 | $2,057.60 |
*price indicative
- RS Stock No.:
- 919-4331
- Mfr. Part No.:
- VB40100C-E3/8W
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | VB40X | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 730mV | |
| Peak Reverse Current Ir | 45mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.45mm | |
| Diameter | 10.45mm | |
| Height | 4.83mm | |
| Standards/Approvals | No | |
| Width | 9.14mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series VB40X | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 730mV | ||
Peak Reverse Current Ir 45mA | ||
Maximum Operating Temperature 150°C | ||
Length 10.45mm | ||
Diameter 10.45mm | ||
Height 4.83mm | ||
Standards/Approvals No | ||
Width 9.14mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 40 A Diode Schottky 3-Pin D2PAK VB40100C-E3/8W
- Vishay 100 V 10 A Diode Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Diode Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Diode Schottky 3-Pin D2PAK VBT4045BP-E3/8W
- Vishay 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB10100-E3/8W
- Vishay 100 V 30 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 60 A Diode Schottky 3-Pin D2PAK
