Vishay 45 V 40 A Diode Schottky 3-Pin D2PAK VBT4045BP-E3/8W
- RS Stock No.:
- 762-0193
- Mfr. Part No.:
- VBT4045BP-E3/8W
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.24
(exc. GST)
$4.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 199 | $4.24 |
| 200 - 399 | $4.18 |
| 400 + | $4.12 |
*price indicative
- RS Stock No.:
- 762-0193
- Mfr. Part No.:
- VBT4045BP-E3/8W
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Peak Reverse Current Ir | 85mA | |
| Maximum Forward Voltage Vf | 630mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Height | 9.14mm | |
| Length | 10.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Peak Reverse Current Ir 85mA | ||
Maximum Forward Voltage Vf 630mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Height 9.14mm | ||
Length 10.45mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 40 A Diode Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W
- Vishay 100 V 40 A Diode Schottky 3-Pin D2PAK VB40100C-E3/8W
- Vishay 100 V 40 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB10100-E3/8W
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK MBRB2045CT-E3/45
