Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W
- RS Stock No.:
- 180-8139
- Mfr. Part No.:
- VBT4045BP-E3/4W
- Brand:
- Vishay
This image is representative of the product range
Add 15 more to save $1.59
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.21
(exc. GST)
$23.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 560 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $4.242 | $21.21 | - |
| 15 - 20 | $4.136 | $20.68 | $1.59 |
| 25 + | $4.074 | $20.37 | $4.20 |
*price indicative
- RS Stock No.:
- 180-8139
- Mfr. Part No.:
- VBT4045BP-E3/4W
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 85mA | |
| Maximum Forward Voltage Vf | 670mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.45mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Height | 9.14mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 85mA | ||
Maximum Forward Voltage Vf 670mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Maximum Operating Temperature 150°C | ||
Length 10.45mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Height 9.14mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1807464
- Mfr. Part No. VBT4045BP-E3/4W
- RS Stock No. 1652834
- Mfr. Part No. VBT3045BP-E3/4W
- RS Stock No. 7689269
- Mfr. Part No. VBT3045BP-E3/4W
- RS Stock No. 6397849P
- Mfr. Part No. MBRB1545CT-E3
Related links
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W
- Vishay 45 V 40 A Diode Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Diode Schottky 3-Pin D2PAK VBT4045BP-E3/8W
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK VBT2045BP-E3/4W
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK VBT3045BP-E3/4W
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK









