Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$105.10

(exc. GST)

$115.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 550 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
50 - 50$2.102$105.10
100 - 150$2.05$102.50
200 +$2.018$100.90

*price indicative

RS Stock No.:
180-7464
Mfr. Part No.:
VBT4045BP-E3/4W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

85mA

Maximum Forward Voltage Vf

670mV

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

240A

Maximum Operating Temperature

150°C

Width

4.83mm

Length

10.45mm

Height

9.14mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay trench MOS barrier Schottky rectifier has exhibit very low forward voltage drop and it use in solar cell junction box as a bypass diode for protection, using DC forward current without reverse bias.

Operating junction and storage temperature range -40 to +150°C

High efficiency operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy