Vishay 100 V 10 A Diode Schottky 3-Pin D2PAK
- RS Stock No.:
- 165-7156
- Mfr. Part No.:
- MBRB10100-E3/8W
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$1,114.40
(exc. GST)
$1,225.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,600 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $1.393 | $1,114.40 |
| 1600 - 2400 | $1.359 | $1,087.20 |
| 3200 + | $1.338 | $1,070.40 |
*price indicative
- RS Stock No.:
- 165-7156
- Mfr. Part No.:
- MBRB10100-E3/8W
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | MBR | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 6mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.45mm | |
| Diameter | 3.74mm | |
| Height | 4.83mm | |
| Standards/Approvals | RoHS 2002/95/EC, J-STD-020, J-STD-002, JESD 22-B106, JESD 22-B102, JESD 201 Class 1A, WEEE 2002/96/EC, UL 94 V-0 | |
| Width | 9.14mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series MBR | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 6mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.45mm | ||
Diameter 3.74mm | ||
Height 4.83mm | ||
Standards/Approvals RoHS 2002/95/EC, J-STD-020, J-STD-002, JESD 22-B106, JESD 22-B102, JESD 201 Class 1A, WEEE 2002/96/EC, UL 94 V-0 | ||
Width 9.14mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB10100-E3/8W
- Vishay 100 V 40 A Diode Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 40 A Diode Schottky 3-Pin D2PAK VB40100C-E3/8W
- Vishay 45 V 40 A Diode Schottky 3-Pin D2PAK VBT4045BP-E3/8W
- Vishay 100 V 30 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 60 A Diode Schottky 3-Pin D2PAK
