Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC
- RS Stock No.:
- 919-0812
- Mfr. Part No.:
- BYG21M-E3/TR
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1800 units)*
$486.00
(exc. GST)
$540.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10,800 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 1800 | $0.27 | $486.00 |
| 3600 - 5400 | $0.268 | $482.40 |
| 7200 + | $0.266 | $478.80 |
*price indicative
- RS Stock No.:
- 919-0812
- Mfr. Part No.:
- BYG21M-E3/TR
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | BYG21M | |
| Diode Configuration | Single | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 1.6V | |
| Peak Reverse Recovery Time trr | 120ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.79mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Height | 2.29mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series BYG21M | ||
Diode Configuration Single | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 1.6V | ||
Peak Reverse Recovery Time trr 120ns | ||
Maximum Operating Temperature 150°C | ||
Width 2.79mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Height 2.29mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC BYG21M-E3/TR
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC BYG23M-E3/TR
- Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC BYG10M-E3/TR
- Vishay 1600 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 400 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 1000 V 1.5 A Diode Avalanche 2-Pin DO-214AC BYG21M-E3/TR3
