Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC BYG21M-E3/TR3
- RS Stock No.:
- 700-3905
- Mfr. Part No.:
- BYG21M-E3/TR3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 700-3905
- Mfr. Part No.:
- BYG21M-E3/TR3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 1 kV | |
| Maximum Continuous Forward Current (If) | 1.5 A | |
| Product Type | Diode | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Package Type | DO-214AC (SMA) | |
| Diode Configuration | Single | |
| Height | 2.09 mm | |
| Length | 4.5 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 30 A | |
| Peak Reverse Current (Ir) | 1 μA | |
| Peak Reverse Recovery Time (trr) | 120 ns | |
| Width | 2.79 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 1 kV | ||
Maximum Continuous Forward Current (If) 1.5 A | ||
Product Type Diode | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Package Type DO-214AC (SMA) | ||
Diode Configuration Single | ||
Height 2.09 mm | ||
Length 4.5 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 30 A | ||
Peak Reverse Current (Ir) 1 μA | ||
Peak Reverse Recovery Time (trr) 120 ns | ||
Width 2.79 mm | ||
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1000 V 1.5 A Diode Avalanche 2-Pin DO-214AC BYG21M-E3/TR3
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC BYG21M-E3/TR
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 1000 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 1000 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FMHM3/H
- Vishay 1000 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FM-M3/H
- Vishay 600 V 1.5 A Diode Switching 2-Pin DO-214AC BYG20J-E3/TR3
- Vishay 45 V 1.5 A Diode Schottky 2-Pin DO-214AC BYS10-45-E3/TR3
