Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC
- RS Stock No.:
- 145-2643
- Mfr. Part No.:
- BYG10M-E3/TR
- Brand:
- Vishay
This image is representative of the product range
Add 9000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$459.00
(exc. GST)
$504.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 19,800 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1800 - 7200 | $0.255 | $459.00 | - |
| 9000 + | $0.246 | $442.80 | 3% |
*price indicative
- RS Stock No.:
- 145-2643
- Mfr. Part No.:
- BYG10M-E3/TR
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | BYG10M | |
| Diode Configuration | Single | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Reverse Current Ir | 1μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4μs | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.79mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Height | 2.09mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series BYG10M | ||
Diode Configuration Single | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Reverse Current Ir 1μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4μs | ||
Maximum Operating Temperature 150°C | ||
Width 2.79mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Height 2.09mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1.5A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC BYG10M-E3/TR
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 600 V 1.5 A Diode Avalanche 2-Pin DO-214AC
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC BYG23M-E3/TR
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC BYG21M-E3/TR
- Vishay 200 V 2 A Diode Avalanche 2-Pin DO-214AC
- Vishay 600 V 1.5 A Diode Avalanche 2-Pin DO-214AC BYG20J-E3/TR
- Vishay 100 V 2 A Ultrafast Avalanche SMD Rectifier Avalanche 2-Pin DO-214AC
