Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC BYG23M-E3/TR
- RS Stock No.:
- 700-3902
- Mfr. Part No.:
- BYG23M-E3/TR
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 460 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$12.44
(exc. GST)
$13.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 440 | $0.622 | $12.44 | - |
| 460 - 880 | $0.606 | $12.12 | 2% |
| 900 + | $0.595 | $11.90 | 4% |
*price indicative
- RS Stock No.:
- 700-3902
- Mfr. Part No.:
- BYG23M-E3/TR
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | BYG23M | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Height | 2.09mm | |
| Width | 2.79mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series BYG23M | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Height 2.09mm | ||
Width 2.79mm | ||
Automotive Standard AEC-Q101 | ||
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC BYG21M-E3/TR
- Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC BYG10M-E3/TR
- Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-204AL
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AA
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-204AL 1N5399-E3/54
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AA S2M-E3/5BT
