Vishay 400 V 1.5 A Diode Avalanche 2-Pin DO-214AC BYG10G-E3/TR
- RS Stock No.:
- 145-1928
- Mfr. Part No.:
- BYG10G-E3/TR
- Brand:
- Vishay
This image is representative of the product range
Add 3600 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$363.60
(exc. GST)
$399.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,400 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1800 - 1800 | $0.202 | $363.60 | - |
| 3600 - 5400 | $0.197 | $354.60 | 2% |
| 7200 + | $0.194 | $349.20 | 3% |
*price indicative
- RS Stock No.:
- 145-1928
- Mfr. Part No.:
- BYG10G-E3/TR
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | BYG10G | |
| Diode Configuration | Single | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Reverse Current Ir | 1μA | |
| Peak Reverse Recovery Time trr | 4μs | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.09mm | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Width | 2.79mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series BYG10G | ||
Diode Configuration Single | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Reverse Current Ir 1μA | ||
Peak Reverse Recovery Time trr 4μs | ||
Maximum Operating Temperature 150°C | ||
Height 2.09mm | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Width 2.79mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1.5A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 1.5 A Diode Switching 2-Pin DO-214AC BYG10G-E3/TR
- Vishay 1600 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 600 V 1.5 A Diode Avalanche 2-Pin DO-214AC
- Vishay 1600 V 1.5 A Diode Switching 2-Pin DO-214AC BYG10Y-E3/TR
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AC BYS11-90-E3/TR
- Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC
