Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC BYG21M-E3/TR

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save $6.30

View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.60

(exc. GST)

$14.95

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 525 left, ready to ship from another location
  • Final 10,950 unit(s) shipping from 12 November 2026

Units
Per unit
Per Pack*
Saving
25 - 425$0.544$13.60-
450 - 875$0.53$13.25$6.30
900 +$0.521$13.03$20.70

*price indicative

Packaging Options:
RS Stock No.:
710-4581
Distrelec Article No.:
304-44-025
Mfr. Part No.:
BYG21M-E3/TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

BYG21M

Rectifier Type

Avalanche

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

1μA

Maximum Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

120ns

Length

4.5mm

Standards/Approvals

No

Height

2.29mm

Width

2.79mm

Automotive Standard

AEC-Q101

Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy