Semikron Danfoss 1.7 kV 18 A Avalanche Diode High Voltage 2-Pin E-9 SKNa 20/17
- RS Stock No.:
- 905-6024
- Mfr. Part No.:
- SKNa 20/17
- Brand:
- Semikron Danfoss
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$30.43
(exc. GST)
$33.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 06 January 2027
- Plus 180 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.43 | - |
| 10 - 49 | $29.52 | 2% |
| 50 - 99 | $28.64 | 5% |
| 100 - 249 | $28.05 | 7% |
| 250 + | $27.46 | 9% |
*price indicative
- RS Stock No.:
- 905-6024
- Mfr. Part No.:
- SKNa 20/17
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Mount Type | Thread Mount | |
| Product Type | Avalanche Diode | |
| Package Type | E-9 | |
| Maximum Continuous Forward Current If | 18A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.7kV | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 375A | |
| Maximum Operating Temperature | 150°C | |
| Height | 141mm | |
| Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Mount Type Thread Mount | ||
Product Type Avalanche Diode | ||
Package Type E-9 | ||
Maximum Continuous Forward Current If 18A | ||
Peak Reverse Repetitive Voltage Vrrm 1.7kV | ||
Diode Configuration Stud Anode | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 375A | ||
Maximum Operating Temperature 150°C | ||
Height 141mm | ||
Diameter 11mm | ||
- COO (Country of Origin):
- BR
Stud Mounting Rectifier Diodes
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these diodes are suitable for most high power rectification applications. Both Stud Anode and Stud Cathode diode configurations are available.
High voltage and current ratings
Robust high-reliability hermetically sealed case
Low thermal resistance between device and heatsink
SKN types have the Anode connected to the stud body
SKR types have the Cathode connected to the stud body
Diodes and Rectifiers, Semikron
Supplied with
Mounting hardware
- RS Stock No. 9056011
- Mfr. Part No. SKR 26/12
Each
$17.02
- RS Stock No. 9056140
- Mfr. Part No. SKKD 162/16
Each
$144.29
- RS Stock No. 0192332
- Mfr. Part No. MDD95-22N1B
Each
$78.97
- RS Stock No. 9056027
- Mfr. Part No. SKR 71/16
Each
$38.84
Related links
- Semikron Danfoss 1200 V 95 A Diode High Voltage 2-Pin E-12 SKR 70/12
- Semikron Danfoss 1600 V 150 A Diode High Voltage 2-Pin E-12 SKN 70/16
- Semikron Danfoss 1600 V 95 A Diode High Voltage 2-Pin E-11 SKN 71/16
- Semikron Danfoss 1600 V 500 A Diode High Voltage 2-Pin E-15 SKN 240/16
- Semikron Danfoss 1200 V 25 A Diode High Voltage 2-Pin DO-203AA SKR 26/12
- Semikron Danfoss 1600 V 95 A Diode High Voltage 2-Pin DO-203AB SKR 71/16
- Semikron Danfoss 1700 V 3 A Diode Avalanche 2-Pin E-34 SKA 3/17
- Semikron Danfoss 1700 V 1.45 A Diode Avalanche 2-Pin E-33 SKA 1/17












