Semikron Danfoss 1.7 kV 1.45 A Diode Avalanche 2-Pin E-33 SKA 1/17
- RS Stock No.:
- 505-2977
- Mfr. Part No.:
- SKA 1/17
- Brand:
- Semikron Danfoss
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$26.59
(exc. GST)
$29.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 680 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $2.659 | $26.59 |
| 20 - 40 | $2.588 | $25.88 |
| 50 - 90 | $2.481 | $24.81 |
| 100 + | $2.412 | $24.12 |
*price indicative
- RS Stock No.:
- 505-2977
- Mfr. Part No.:
- SKA 1/17
- Brand:
- Semikron Danfoss
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | E-33 | |
| Maximum Continuous Forward Current If | 1.45A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.7kV | |
| Diode Configuration | Single | |
| Series | SKA 1 | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 400μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Length | 7mm | |
| Diameter | 4.5mm | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Height | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type E-33 | ||
Maximum Continuous Forward Current If 1.45A | ||
Peak Reverse Repetitive Voltage Vrrm 1.7kV | ||
Diode Configuration Single | ||
Series SKA 1 | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 400μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Length 7mm | ||
Diameter 4.5mm | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Height 4.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- BR
Avalanche Rectifier Diodes, Semikron
Diodes and Rectifiers, Semikron
Related links
- Semikron Danfoss 1700 V 3 A Diode Avalanche 2-Pin E-34 SKA 3/17
- Semikron Danfoss Avalanche Diode High Voltage 2-Pin E-9 SKNa 20/17
- Semikron Danfoss SKM400GB176D 430 A 1700 V Panel
- Semikron Danfoss SKKT 273/16 E 320 A 150 mA 1.45 V 7-Pin
- Semikron Danfoss SKM100GB176D 125 A 1700 V Panel
- Semikron Danfoss SKM200GB176D 260 A 1700 V Panel
- Semikron Danfoss SKKH 323/16 E 320 A 150 mA 1.45 V SEMIPACK3 5-Pin
- Semikron Danfoss 1200 V 95 A Diode High Voltage 2-Pin E-12 SKR 70/12
