Semikron Danfoss 1.6 kV 95 A Diode High Voltage 2-Pin E-11 SKN 71/16
- RS Stock No.:
- 905-6015
- Mfr. Part No.:
- SKN 71/16
- Brand:
- Semikron Danfoss
Get a bulk buy discount
Add 10 more to save $6.30
View bulk pricing optionsSubtotal (1 unit)*
$36.77
(exc. GST)
$40.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 89 unit(s) shipping from 09 November 2026
- Plus 72 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $36.77 | - |
| 10 - 49 | $36.14 | $6.30 |
| 50 - 99 | $35.25 | $76.00 |
| 100 - 249 | $34.38 | $239.00 |
| 250 + | $33.54 | $807.50 |
*price indicative
- RS Stock No.:
- 905-6015
- Mfr. Part No.:
- SKN 71/16
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Package Type | E-11 | |
| Maximum Continuous Forward Current If | 95A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.2kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Operating Temperature | 180°C | |
| Diameter | 17mm | |
| Length | 36.6mm | |
| Standards/Approvals | No | |
| Height | 36.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode | ||
Mount Type Screw | ||
Package Type E-11 | ||
Maximum Continuous Forward Current If 95A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Stud Anode | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.2kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Reverse Current Ir 10mA | ||
Maximum Operating Temperature 180°C | ||
Diameter 17mm | ||
Length 36.6mm | ||
Standards/Approvals No | ||
Height 36.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- BR
Stud Mounting Rectifier Diodes
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these diodes are suitable for most high power rectification applications. Both Stud Anode and Stud Cathode diode configurations are available.
High voltage and current ratings
Robust high-reliability hermetically sealed case
Low thermal resistance between device and heatsink
SKN types have the Anode connected to the stud body
SKR types have the Cathode connected to the stud body
Diodes and Rectifiers, Semikron
Supplied with
Mounting hardware
Related links
- Semikron Danfoss 1600 V 50 A 2-Pin E-11 SKN 45/16
- Semikron Danfoss 1600 V 95 A Diode High Voltage 2-Pin DO-203AB SKR 71/16
- Semikron Danfoss 1600 V 150 A Diode High Voltage 2-Pin E-12 SKN 70/16
- Semikron Danfoss 1600 V 500 A Diode High Voltage 2-Pin E-15 SKN 240/16
- Semikron Danfoss 1200 V 95 A Diode High Voltage 2-Pin E-12 SKR 70/12
- Semikron Danfoss 1600 V 25 A Diode Rectifier Diode 2-Pin E-8 SKN 26/16
- Semikron Danfoss 1600 V 150 A Diode High Voltage 3-Pin A-23 SKKD 162/16
- Semikron Danfoss 1600 V 95 A Diode Module Standard Recovery 3-Pin Module SKKD 95/16
