IXYS 2.2 kV 120 A Diode High Voltage 3-Pin TO-240 MDD95-22N1B

This image is representative of the product range

Get a bulk buy discount

Add 9 more to save -

View bulk pricing options

Subtotal (1 unit)*

$79.91

(exc. GST)

$87.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 8$79.91-
9 - 17$79.13-
18 +$77.123%

*price indicative

RS Stock No.:
192-332
Distrelec Article No.:
302-53-498
Mfr. Part No.:
MDD95-22N1B
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Panel

Product Type

Diode

Package Type

TO-240

Maximum Continuous Forward Current If

120A

Peak Reverse Repetitive Voltage Vrrm

2.2kV

Diode Configuration

Series

Series

MDD95

Rectifier Type

High Voltage

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

3.03kA

Maximum Forward Voltage Vf

1.43V

Peak Reverse Current Ir

15mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

92mm

Height

30mm

Standards/Approvals

No

Width

20.8mm

Automotive Standard

No

MDD Series Dual Diode Modules, Ixys


Diodes and Rectifiers, Ixys


Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy