Semikron Danfoss 1.6 kV 150 A Diode High Voltage 3-Pin A-23 SKKD 162/16
- RS Stock No.:
- 905-6140
- Distrelec Article No.:
- 170-02-421
- Mfr. Part No.:
- SKKD 162/16
- Brand:
- Semikron Danfoss
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$144.29
(exc. GST)
$158.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $144.29 | - |
| 10 - 49 | $142.27 | 1% |
| 50 + | $128.07 | 11% |
*price indicative
- RS Stock No.:
- 905-6140
- Distrelec Article No.:
- 170-02-421
- Mfr. Part No.:
- SKKD 162/16
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | A-23 | |
| Maximum Continuous Forward Current If | 150A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Rectifier Type | High Voltage | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 9mA | |
| Maximum Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 6kA | |
| Maximum Operating Temperature | 135°C | |
| Height | 30mm | |
| Length | 94mm | |
| Standards/Approvals | No | |
| Width | 34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type A-23 | ||
Maximum Continuous Forward Current If 150A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Rectifier Type High Voltage | ||
Pin Count 3 | ||
Peak Reverse Current Ir 9mA | ||
Maximum Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 6kA | ||
Maximum Operating Temperature 135°C | ||
Height 30mm | ||
Length 94mm | ||
Standards/Approvals No | ||
Width 34mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
SKKD SEMIPACK 2 Fast Series, Diode Module, Semikron
Heat transfer through aluminium oxide ceramic isolated metal baseplate
Diodes and Rectifiers, Semikron
Approvals
UL recognized E63532
Supplied with
Mounting hardware
Related links
- Semikron Danfoss 1600 V 150 A Diode High Voltage 2-Pin E-12 SKN 70/16
- Semikron Danfoss 1600 V 150 A Diode Rectifier Diode 3-Pin SEMIPACK2 SKKE 162/16
- Semikron Danfoss 1600 V 95 A Diode High Voltage 2-Pin DO-203AB SKR 71/16
- Semikron Danfoss 1600 V 95 A Diode High Voltage 2-Pin E-11 SKN 71/16
- Semikron Danfoss 1600 V 500 A Diode High Voltage 2-Pin E-15 SKN 240/16
- Semikron Danfoss 1600 V 380 A Diode Rectifier Diode 3-Pin A-78 SKKD 380/16
- Semikron Danfoss 1200 V 310 A Diode 3-Pin A-23 SKKD 162/12
- Semikron Danfoss 1600 V 101 A Diode Rectifier Diode 3-Pin SEMIPACK1 SKKD 101/16
