Lovato Electric BF65 Contactor, 575V Coil, 4-Pole, 100 A, 114 kW, 690V

Subtotal (1 unit)*

$883.69

(exc. GST)

$972.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$883.69

*price indicative

RS Stock No.:
273-9069
Mfr. Part No.:
BF65T4A57560
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

575V

Number of Poles

4

Contact Voltage

690V

Contact Current

100A

Series

BF65

Power Rating

114kW

Mount Type

DIN Rail

Operational Current Ie

100A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-1, UL 60947-4-1, UL 60947-1, CSA C22.2 60947-4-1

Depth

115mm

Length

136mm

Width

73mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with protection fuse is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy