Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS10I30A(TE85L,QM

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$20.55

(exc. GST)

$22.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 09 November 2026
  • Plus 1,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.411$20.55-
100 - 200$0.399$19.952%
250 - 450$0.387$19.355%
500 - 950$0.376$18.808%
1000 +$0.365$18.2511%

*price indicative

RS Stock No.:
891-2712
Mfr. Part No.:
CRS10I30A(TE85L,QM
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Diode

Package Type

S-FLAT

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

CRS10I30A

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

390mV

Peak Reverse Current Ir

60μA

Peak Non-Repetitive Forward Surge Current Ifsm

20A

Maximum Operating Temperature

150°C

Height

980μm

Length

2.6mm

Standards/Approvals

No

Width

1.6mm

Automotive Standard

No

COO (Country of Origin):
MY

Schottky Barrier Diodes, CMS/CRS/CUS Series


Diodes and Rectifiers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy