Toshiba 60 V 1 A Diode Schottky 2-Pin S-FLAT CRS12(T5L,TEMQ)
- RS Stock No.:
- 756-0521
- Mfr. Part No.:
- CRS12(T5L,TEMQ)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.71
(exc. GST)
$2.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.271 | $2.71 |
| 50 - 90 | $0.262 | $2.62 |
| 100 - 240 | $0.253 | $2.53 |
| 250 - 490 | $0.248 | $2.48 |
| 500 + | $0.243 | $2.43 |
*price indicative
- RS Stock No.:
- 756-0521
- Mfr. Part No.:
- CRS12(T5L,TEMQ)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | S-FLAT | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | CRS12 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 580mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 2.6mm | |
| Height | 980μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type S-FLAT | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series CRS12 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 580mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 2.6mm | ||
Height 980μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Schottky Barrier Diodes, CMS/CRS/CUS Series
Diodes and Rectifiers, Toshiba
- RS Stock No. 7560515
- Mfr. Part No. CRS06(T5L,TEMQ)
Each (In a Pack of 10)
$0.35
- RS Stock No. 7560502
- Mfr. Part No. CRS04(T5L,TEMQ)
Each (In a Pack of 10)
$0.499
- RS Stock No. 7560509
- Mfr. Part No. CRS03(T5L,TEMQ)
Each (In a Pack of 10)
$0.284
- RS Stock No. 7560499
- Mfr. Part No. CRS01(T5L,TEMQ)
Each (In a Pack of 10)
$0.263
Related links
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS03(T5L,TEMQ)
- Toshiba 20 V 1 A Diode Schottky 2-Pin S-FLAT CRS06(T5L,TEMQ)
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS01(T5L,TEMQ)
- Toshiba 40 V 1 A Diode Schottky 2-Pin S-FLAT CRS04(T5L,TEMQ)
- Toshiba 30V 3A 2-Pin S-FLAT CRS15(T5L,TEMQ)
- Toshiba 600 V 700 mA Diode Fast Recovery 2-Pin S-FLAT CRF03(T5L,TEMQ)
- Toshiba 100 V 700 mA Diode General Purpose 2-Pin S-FLAT CRG01(T5L,TEMQ)
- Toshiba 200 V 1 A Diode Switching 2-Pin S-FLAT CRH01(T5L,TEMQ)








