Toshiba 30 V 1.5 A Diode Schottky 2-Pin S-FLAT CRS15I30A
- RS Stock No.:
- 168-7841
- Mfr. Part No.:
- CRS15I30A
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,041.00
(exc. GST)
$1,146.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.347 | $1,041.00 |
| 15000 + | $0.313 | $939.00 |
*price indicative
- RS Stock No.:
- 168-7841
- Mfr. Part No.:
- CRS15I30A
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | S-FLAT | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Forward Voltage Vf | 460mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 60μA | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.6mm | |
| Height | 980μm | |
| Length | 2.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type S-FLAT | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Forward Voltage Vf 460mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 60μA | ||
Maximum Operating Temperature 150°C | ||
Width 1.6mm | ||
Height 980μm | ||
Length 2.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Schottky Barrier Diodes, CMS/CRS/CUS Series
Diodes and Rectifiers, Toshiba
- RS Stock No. 7965383
- Mfr. Part No. CRS15I30A
Each (In a Pack of 20)
$0.545
- RS Stock No. 7965383P
- Mfr. Part No. CRS15I30A
Each (Supplied on a Reel)
$0.545
- RS Stock No. 8912712
- Mfr. Part No. CRS10I30A(TE85L,QM
Each (In a Pack of 50)
$0.411
- RS Stock No. 7560509
- Mfr. Part No. CRS03(T5L,TEMQ)
Each (In a Pack of 10)
$0.284
Related links
- Toshiba 30 V 1.5 A Diode Schottky 2-Pin S-FLAT CRS15I30A
- Toshiba 30 V 1.5 A Diode Schottky 2-Pin S-FLAT CRS08(T5LQ)
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS03(T5L,TEMQ)
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS01(T5L,TEMQ)
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS10I30A(TE85L,QM
- Toshiba 20 V 1 A Diode Schottky 2-Pin S-FLAT CRS06(T5L,TEMQ)
- Toshiba 60 V 1 A Diode Schottky 2-Pin S-FLAT CRS12(T5L,TEMQ)
- Toshiba 30V 1.5A 2-Pin S-FLAT CRS15I30B








