Toshiba 20 V 1 A Diode Schottky 2-Pin S-FLAT CRS06(T5L,TEMQ)
- RS Stock No.:
- 756-0515
- Mfr. Part No.:
- CRS06(T5L,TEMQ)
- Brand:
- Toshiba
This image is representative of the product range
Add 50 more to save $0.15
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.50
(exc. GST)
$3.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 1,620 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.35 | $3.50 | - |
| 50 - 90 | $0.347 | $3.47 | $0.15 |
| 100 - 240 | $0.344 | $3.44 | $0.60 |
| 250 - 490 | $0.341 | $3.41 | $2.25 |
| 500 + | $0.338 | $3.38 | $6.00 |
*price indicative
- RS Stock No.:
- 756-0515
- Mfr. Part No.:
- CRS06(T5L,TEMQ)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | S-FLAT | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | CRS06 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 360mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 2.6mm | |
| Height | 980μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type S-FLAT | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series CRS06 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 360mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 2.6mm | ||
Height 980μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Schottky Barrier Diodes, CMS/CRS/CUS Series
Diodes and Rectifiers, Toshiba
- RS Stock No. 7560521
- Mfr. Part No. CRS12(T5L,TEMQ)
- RS Stock No. 7560509
- Mfr. Part No. CRS03(T5L,TEMQ)
- RS Stock No. 8912712
- Mfr. Part No. CRS10I30A(TE85L,QM
- RS Stock No. 7560499
- Mfr. Part No. CRS01(T5L,TEMQ)
Related links
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS03(T5L,TEMQ)
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS01(T5L,TEMQ)
- Toshiba 60 V 1 A Diode Schottky 2-Pin S-FLAT CRS12(T5L,TEMQ)
- Toshiba 40 V 1 A Diode Schottky 2-Pin S-FLAT CRS04(T5L,TEMQ)
- Toshiba 200 V 1 A Diode Switching 2-Pin S-FLAT CRH01(T5L,TEMQ)
- Toshiba 800 V 1 A Diode General Purpose 2-Pin S-FLAT CRG05(T5L,TEMQ)
- Toshiba 600 V 1 A Diode General Purpose 2-Pin S-FLAT CRG04(T5L,TEMQ)
- Toshiba 30V 3A 2-Pin S-FLAT CRS15(T5L,TEMQ)








