Toshiba 400 V 700 mA Diode General Purpose 2-Pin S-FLAT CRG02(TE85L,Q,M)

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$10.35

(exc. GST)

$11.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,050 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
50 - 50$0.207$10.35
100 - 200$0.203$10.15
250 - 450$0.199$9.95
500 - 950$0.195$9.75
1000 +$0.191$9.55

*price indicative

RS Stock No.:
891-2718
Mfr. Part No.:
CRG02(TE85L,Q,M)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Diode

Mount Type

Surface

Package Type

S-FLAT

Maximum Continuous Forward Current If

700mA

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

CRG02

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.1V

Peak Non-Repetitive Forward Surge Current Ifsm

16.5A

Peak Reverse Current Ir

10μA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.6mm

Length

2.6mm

Height

980μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy