Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS01(T5L,TEMQ)
- RS Stock No.:
- 756-0499
- Mfr. Part No.:
- CRS01(T5L,TEMQ)
- Brand:
- Toshiba
This image is representative of the product range
Add 20 more to save $0.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.63
(exc. GST)
$2.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 310 unit(s) shipping from 09 November 2026
- Plus 910 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.263 | $2.63 | - |
| 20 - 40 | $0.258 | $2.58 | $0.10 |
| 50 - 90 | $0.251 | $2.51 | $0.60 |
| 100 - 190 | $0.246 | $2.46 | $1.70 |
| 200 + | $0.242 | $2.42 | $4.20 |
*price indicative
- RS Stock No.:
- 756-0499
- Mfr. Part No.:
- CRS01(T5L,TEMQ)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | S-FLAT | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | CRS01 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1.5mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 22A | |
| Maximum Forward Voltage Vf | 370mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 980μm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 2.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type S-FLAT | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series CRS01 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1.5mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 22A | ||
Maximum Forward Voltage Vf 370mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 980μm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 2.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Schottky Barrier Diodes, CMS/CRS/CUS Series
Diodes and Rectifiers, Toshiba
Related links
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS03(T5L,TEMQ)
- Toshiba 20 V 1 A Diode Schottky 2-Pin S-FLAT CRS06(T5L,TEMQ)
- Toshiba 60 V 1 A Diode Schottky 2-Pin S-FLAT CRS12(T5L,TEMQ)
- Toshiba 40 V 1 A Diode Schottky 2-Pin S-FLAT CRS04(T5L,TEMQ)
- Toshiba 30 V 1.5 A Diode Schottky 2-Pin S-FLAT CRS08(T5LQ)
- Toshiba 30V 3A 2-Pin S-FLAT CRS15(T5L,TEMQ)
- Toshiba 600 V 700 mA Diode Fast Recovery 2-Pin S-FLAT CRF03(T5L,TEMQ)
- Toshiba 100 V 700 mA Diode General Purpose 2-Pin S-FLAT CRG01(T5L,TEMQ)
