Phoenix Contact 5/..-STF, FRONT-MSTB 2 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1779657
- RS Stock No.:
- 558-179
- Mfr. Part No.:
- 1779657
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$935.24
(exc. GST)
$1,028.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $935.24 | $9.352 |
*price indicative
- RS Stock No.:
- 558-179
- Mfr. Part No.:
- 1779657
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-STF, FRONT-MSTB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-STF, FRONT-MSTB 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector, part of the FRONT-MSTB 2.5/-STF series, is engineered for reliability and ease of use in a variety of applications. Designed with a nominal cross section of 2.5 mm², this connector features a robust construction that ensures superior mechanics and durability. Its green housing not only offers a visually appealing aesthetic but also highlights its functional prowess. The connector supports a nominal current of 12 A and a rated voltage of 320 V, making it suitable for demanding environments. Equipped with a screw locking mechanism and a tight, front screw connection, this product optimizes space and stability, catering perfectly to tight installation situations. Furthermore, its compatibility with various conductor cross-sections enhances its versatility, ensuring seamless integration into numerous setups.
Optimised for use in confined spaces with easy one-direction installation
Provides solid mechanical stability for reliable performance
Compatible with multiple conductor types for versatile applications
Meets rigorous international standards for electrical safety and performance
Offers a user-friendly design for straightforward assembly and maintenance
Environmentally compliant materials ensure a lower ecological footprint
Related links
- Phoenix Contact 5/..-STF 16-Contact 1 Row, 1769184
- Phoenix Contact MSTB 2.5 HC/3-STF Series Pluggable Terminal Block 5 mm Pitch 1912087
- Phoenix Contact 5/..-STF 3-Contact 1 Row, 1860785
- Phoenix Contact FKC 2.5 HC/3-STF Series Pluggable Terminal Block 5 mm Pitch 1942277
- Phoenix Contact 5/5-STF-5 MSTB 2 Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5/5-STF-5 MSTB 2 Series Pluggable Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact 5/..-STF-LR 10-Contact 1 Row, 1861771
- Phoenix Contact MSTB 2.5/ 3-GF Series Pluggable Terminal Block 5 mm Pitch 1776702
