Infineon 1.6 kV 390 A Diode General Purpose 3-Pin Eco Block DD390N16SHPSA1

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $8.85

View bulk pricing options

Subtotal (1 unit)*

$148.31

(exc. GST)

$163.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$148.31-
5 +$146.54$8.85

*price indicative

Packaging Options:
RS Stock No.:
217-7163
Mfr. Part No.:
DD390N16SHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Screw

Product Type

Diode

Package Type

Eco Block

Maximum Continuous Forward Current If

390A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Diode Configuration

Series

Series

DD390N16S

Rectifier Type

General Purpose

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

10kA

Peak Reverse Current Ir

1mA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.34V

Maximum Operating Temperature

150°C

Diameter

6mm

Length

115mm

Height

53mm

Standards/Approvals

No

Width

50mm

Automotive Standard

No

The Infineon rectifier diode 50 mm prime block 1600 V, 390 A module for phase control in solder bond technology. This is the second generation with increase current rating.

Industrial standard package

Highest current rating in 50 mm foot print

Cost effective solution for higher competitiveness

Predictably high performance and lifetime due to 100% x-ray monitoring

Solid base plate for fast and easy mounting

Optimized for less performant heat sinks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy