Infineon 1.6 kV 600 A Diode General Purpose 3-Pin DD600N16KHPSA3
- RS Stock No.:
- 145-8859
- Mfr. Part No.:
- DD600N16KHPSA3
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-8859
- Mfr. Part No.:
- DD600N16KHPSA3
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Maximum Continuous Forward Current If | 600A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Series | DD600N16K | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.32V | |
| Peak Reverse Current Ir | 40mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 22kA | |
| Maximum Operating Temperature | 150°C | |
| Height | 52mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Length | 144mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Panel | ||
Product Type Diode | ||
Maximum Continuous Forward Current If 600A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Series DD600N16K | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.32V | ||
Peak Reverse Current Ir 40mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 22kA | ||
Maximum Operating Temperature 150°C | ||
Height 52mm | ||
Width 60mm | ||
Standards/Approvals No | ||
Length 144mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diode Module, DD Series, Infineon
The Infineon PowerBLOCK Dual Diodes (DD Series) Rectifier Diode modules have configurations such as Fast diode, and Rectifier diodes. The pressure contact technology rectifier diode module ranges from 20mm up to 60mm, with voltage ranges up to 1800V and 600A current. The PowerBLOCK Rectifier diode has an electrical insulated base which consists of an isolated copper base plate. They can be used in power controllers, soft starter and drive applications.
PowerBLOCK Housing
Easy mounting
Pressure Contact technology
Fail safe / Short on fail - preventing arcing on fail
Diodes and Rectifiers, Infineon
Related links
- Infineon 1600 V 600 A Diode Rectifier Diode 3-Pin
- Infineon 1600 V 600 A Diode Rectifier Diode 2-Pin
- Infineon 1600 V 600 A Diode Rectifier Diode 2-Pin DZ600N16KHPSA1
- Infineon 1600 V 104 A Diode Rectifier Diode 3-Pin
- Infineon 1600 V 89 A Diode Rectifier Diode 3-Pin
- Infineon 1600 V 390 A Diode Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 180 A Diode Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 89 A Diode Rectifier Diode 3-Pin DD89N16KHPSA1
