Infineon 1.6 kV 390 A Diode General Purpose 3-Pin Eco Block DD390N16SHPSA1
- RS Stock No.:
- 217-7162
- Mfr. Part No.:
- DD390N16SHPSA1
- Brand:
- Infineon
This image is representative of the product range
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 3 units)*
$444.94
(exc. GST)
$489.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 November 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 3 - 3 | $148.313 | $444.94 | - |
| 6 - 9 | $144.61 | $433.83 | 2% |
| 12 + | $142.383 | $427.15 | 3% |
*price indicative
- RS Stock No.:
- 217-7162
- Mfr. Part No.:
- DD390N16SHPSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | Eco Block | |
| Maximum Continuous Forward Current If | 390A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Series | DD390N16S | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.34V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10kA | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 115mm | |
| Height | 53mm | |
| Standards/Approvals | No | |
| Diameter | 6mm | |
| Width | 50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type Eco Block | ||
Maximum Continuous Forward Current If 390A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Series DD390N16S | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.34V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10kA | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 150°C | ||
Length 115mm | ||
Height 53mm | ||
Standards/Approvals No | ||
Diameter 6mm | ||
Width 50mm | ||
Automotive Standard No | ||
- RS Stock No. 8855356P
- Mfr. Part No. 1N5817-T
- RS Stock No. 9189253
- Mfr. Part No. ES2D-E3/52T
- RS Stock No. 9211243P
- Mfr. Part No. SBRT20M60SP5-7
- RS Stock No. 6331338P
- Mfr. Part No. US1D-E3/61T
Related links
- Infineon 1600 V 390 A Diode Rectifier Diode 3-Pin Eco Block DD390N16SHPSA1
- Infineon 1600 V 180 A Diode Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 180 A Diode Rectifier Diode 3-Pin Eco Block DD180N16SHPSA1
- Infineon 1600 V 130 A Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 220 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 130 A Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD100N16SHPSA1
- Infineon 1600 V 220 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block DD220N16SHPSA1
- Infineon 2200 V 226 A Diode Module Rectifier Diode 3-Pin Eco Block











