Vishay 600 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5397-E3/54
- RS Stock No.:
- 811-6083
- Mfr. Part No.:
- 1N5397-E3/54
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-6083
- Mfr. Part No.:
- 1N5397-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 300μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 2.7mm | |
| Length | 5.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 300μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Operating Temperature 150°C | ||
Diameter 2.7mm | ||
Length 5.2mm | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1.5A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5397-E3/54
- Vishay 500 V 1.5 A Diode General Purpose 2-Pin DO-204AL
- Vishay 500 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5396-E3/54
- Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL UF4005-E3/54
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4005E-E3/54
- Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL 1N4937-E3/54
