Vishay 600 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5397-E3/54
- RS Stock No.:
- 177-7384
- Mfr. Part No.:
- 1N5397-E3/54
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7384
- Mfr. Part No.:
- 1N5397-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 600 V | |
| Maximum Continuous Forward Current (If) | 1.5 A | |
| Product Type | Diode | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Package Type | DO-204AL | |
| Diameter | 2.7 mm | |
| Diode Configuration | Single | |
| Length | 5.2 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -50 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 50 A | |
| Peak Reverse Current (Ir) | 300 μA | |
| Peak Reverse Recovery Time (trr) | 2 μs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 600 V | ||
Maximum Continuous Forward Current (If) 1.5 A | ||
Product Type Diode | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Package Type DO-204AL | ||
Diameter 2.7 mm | ||
Diode Configuration Single | ||
Length 5.2 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -50 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 50 A | ||
Peak Reverse Current (Ir) 300 μA | ||
Peak Reverse Recovery Time (trr) 2 μs | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1.5A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5397-E3/54
- Vishay 500 V 1.5 A Diode General Purpose 2-Pin DO-204AL
- Vishay 500 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5396-E3/54
- Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL UF4005-E3/54
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4005E-E3/54
- Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL 1N4937-E3/54
