Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL 1N4937-E3/54
- RS Stock No.:
- 180-8605
- Mfr. Part No.:
- 1N4937-E3/54
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8605
- Mfr. Part No.:
- 1N4937-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | 1N49 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 200ns | |
| Length | 1in | |
| Diameter | 2mm | |
| Standards/Approvals | RoHS, JESD 201 Class 1A, UL 94 V-0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series 1N49 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 200ns | ||
Length 1in | ||
Diameter 2mm | ||
Standards/Approvals RoHS, JESD 201 Class 1A, UL 94 V-0 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Rectifier
The Vishay DO-204AL (DO-41) fast switching plastic rectifier has a repetitive reverse voltage of 600VDC and a forward current rating of 1A.
Features and Benefits
• High forward surge capability
• Lead (Pb) free component
• Low forward voltage drop
• Low leakage current
• Operating junction temperature ranges between -50°C and 150°C
• Solder dip 275°C maximum 10s
Applications
• DC/DC converters
• Polarity protection
• Power supplies
• Switching power supplies
Certifications
• AEC-Q101 qualified
• E3
• UL94 listed
Related links
- Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL UF4005-E3/54
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4005E-E3/54
- Vishay 600 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5397-E3/54
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4005-E3/54
- Vishay 600 V 1 A Glass Passivated Junction Fast Switching Rectifier General Purpose 2-Pin DO-204AL 1N4946GP-E3/54
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4004-E3/54
