onsemi 120 V 40 A Diode 3-Pin TO-220AB NTST40120CTG
- RS Stock No.:
- 766-0331
- Mfr. Part No.:
- NTST40120CTG
- Brand:
- onsemi
Get a bulk buy discount
Add 14 more to save $0.21
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$3.94
(exc. GST)
$4.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 18 unit(s), ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $1.97 | $3.94 | - |
| 14 - 24 | $1.955 | $3.91 | $0.21 |
| 26 + | $1.925 | $3.85 | $1.17 |
*price indicative
- RS Stock No.:
- 766-0331
- Mfr. Part No.:
- NTST40120CTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | Common Cathode | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 430mV | |
| Peak Reverse Current Ir | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.28mm | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration Common Cathode | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 430mV | ||
Peak Reverse Current Ir 100mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Operating Temperature 150°C | ||
Height 9.28mm | ||
Length 10.28mm | ||
Width 4.82mm | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 120 V 200 mA Diode Switching 3-Pin SOT-23
- onsemi 120 V 200 mA Diode Switching 3-Pin SOT-23 BAS31
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin TO-220AB STPS40M100CT
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin TO-220AB
- DiodesZetex 120 V 40 A Diode Switching 4-Pin TO-220
- Vishay 120 V 40 A Diode Schottky 3-Pin D2PAK V40DM120C-M3/I
- DiodesZetex 120 V 40 A Diode Switching 4-Pin TO-220 SDT40A120CT
- Vishay 120 V 40 A Diode Schottky 3-Pin D2PAK
