STMicroelectronics 100 V 40 A Diode Schottky 3-Pin TO-220AB STPS40M100CT

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$115.15

(exc. GST)

$126.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$2.303$115.15-
250 +$2.073$103.659%

*price indicative

RS Stock No.:
168-8052
Mfr. Part No.:
STPS40M100CT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AB

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Common Cathode

Series

STPS40M100C

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

70mA

Peak Non-Repetitive Forward Surge Current Ifsm

530A

Maximum Forward Voltage Vf

780mV

Maximum Operating Temperature

150°C

Width

4.6mm

Length

10.4mm

Standards/Approvals

No

Height

15.75mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, 40A to 240A, STMicroelectronics


This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.

Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.

Key Features


  • Negligible switching losses

  • Avalanche rated

  • Low leakage current

  • Good trade-off between leakage current and forward voltage drop

  • Insulated package ISOTOP:

  • - Insulated voltage: 2500 VRMS

    - Capacitance: 45 pF

    Diodes and Rectifiers, STMicroelectronics


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy