Vishay 120 V 40 A Diode Schottky 3-Pin D2PAK V40DM120C-M3/I
- RS Stock No.:
- 830-6205
- Mfr. Part No.:
- V40DM120C-M3/I
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$34.61
(exc. GST)
$38.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $6.922 | $34.61 | - |
| 500 - 995 | $6.748 | $33.74 | 2% |
| 1000 + | $6.65 | $33.25 | 3% |
*price indicative
- RS Stock No.:
- 830-6205
- Mfr. Part No.:
- V40DM120C-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | Common Cathode | |
| Series | V40 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Forward Voltage Vf | 890mV | |
| Peak Reverse Current Ir | 32mA | |
| Maximum Operating Temperature | 150°C | |
| Width | 8.99mm | |
| Length | 10.2mm | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Diameter | 10.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration Common Cathode | ||
Series V40 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Forward Voltage Vf 890mV | ||
Peak Reverse Current Ir 32mA | ||
Maximum Operating Temperature 150°C | ||
Width 8.99mm | ||
Length 10.2mm | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Diameter 10.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 120 V 40 A Diode Schottky 3-Pin D2PAK
- Vishay 120 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PW12CHM3/I
- Vishay 120 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PWM12CHM3/I
- Vishay 170 V 30 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 60 V 30 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 30 A Diode Schottky 3-Pin D2PAK V30D170C-M3/I
