Vishay 120 V 40 A Diode Schottky 3-Pin D2PAK V40DM120C-M3/I
- RS Stock No.:
- 165-6060
- Mfr. Part No.:
- V40DM120C-M3/I
- Brand:
- Vishay
This image is representative of the product range
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$5,730.00
(exc. GST)
$6,304.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $2.865 | $5,730.00 | - |
| 10000 + | $2.579 | $5,158.00 | 9% |
*price indicative
- RS Stock No.:
- 165-6060
- Mfr. Part No.:
- V40DM120C-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Series | V40 | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Peak Reverse Current Ir | 32mA | |
| Maximum Forward Voltage Vf | 890mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 8.99mm | |
| Standards/Approvals | No | |
| Length | 10.2mm | |
| Height | 1.8mm | |
| Diameter | 10.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Series V40 | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Peak Reverse Current Ir 32mA | ||
Maximum Forward Voltage Vf 890mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 8.99mm | ||
Standards/Approvals No | ||
Length 10.2mm | ||
Height 1.8mm | ||
Diameter 10.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 1242247
- Mfr. Part No. V35PWM12HM3/I
- RS Stock No. 1242247P
- Mfr. Part No. V35PWM12HM3/I
- RS Stock No. 0300379P
- Mfr. Part No. VS-50WQ04FN-M3
- RS Stock No. 9194371
- Mfr. Part No. VS-50WQ04FN-M3
Related links
- Vishay 120 V 40 A Diode Schottky 3-Pin D2PAK V40DM120C-M3/I
- Vishay 60 V 30 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 30 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK
- Vishay 200 V 16 A Diode Hyperfast 3-Pin D2PAK
- Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 400 V 20 A Diode Standard 3-Pin D2PAK










