IXYS 1.2 kV 45 A Diode General Purpose 3-Pin TO-247AD DSP45-12A
- RS Stock No.:
- 761-4035
- Distrelec Article No.:
- 302-53-234
- Mfr. Part No.:
- DSP45-12A
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.51
(exc. GST)
$14.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 7 | $13.51 |
| 8 - 14 | $13.47 |
| 15 + | $12.97 |
*price indicative
- RS Stock No.:
- 761-4035
- Distrelec Article No.:
- 302-53-234
- Mfr. Part No.:
- DSP45-12A
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 45A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 518A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.37V | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Height | 21.45mm | |
| Length | 16.24mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 45A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Common Cathode | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 518A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.37V | ||
Peak Reverse Current Ir 3mA | ||
Maximum Operating Temperature 175°C | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Height 21.45mm | ||
Length 16.24mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1200 V 45 A Diode Recovery 3-Pin TO-247
- IXYS 1200 V 45 A Diode Recovery 2-Pin TO-247 DSI45-12A
- IXYS 1200 V 45 A Diode Recovery 2-Pin TO-247
- IXYS 1600 V 45 A Diode Recovery 3-Pin TO-247 DSP45-16A
- IXYS 1600 V 45 A Diode Recovery 3-Pin TO-247
- IXYS 1200 V 28 A Diode Recovery 3-Pin TO-247 DSP25-12A
- IXYS 1200 V 8 A Diode Recovery 3-Pin TO-220 DSP8-12A
- IXYS 1200 V 28 A Diode Recovery 3-Pin TO-247
