IXYS 1.2 kV 45 A Diode General Purpose 2-Pin TO-247AD DSI45-12A

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$169.95

(exc. GST)

$186.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30$5.665$169.95-
60 - 90$5.524$165.722%
120 +$5.44$163.203%

*price indicative

RS Stock No.:
168-4654
Mfr. Part No.:
DSI45-12A
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247AD

Maximum Continuous Forward Current If

45A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

518A

Maximum Forward Voltage Vf

1.37V

Peak Reverse Current Ir

3mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

21.46mm

Standards/Approvals

No

Width

5.3mm

Length

16.26mm

Automotive Standard

No

COO (Country of Origin):
DE

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy