IXYS 1.6 kV 45 A Diode General Purpose 3-Pin TO-247AD DSP45-16A
- RS Stock No.:
- 168-4409
- Mfr. Part No.:
- DSP45-16A
- Brand:
- IXYS
This image is representative of the product range
Add 60 more to save $12.36
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$245.64
(exc. GST)
$270.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $8.188 | $245.64 | - |
| 60 - 90 | $7.982 | $239.46 | $12.36 |
| 120 + | $7.86 | $235.80 | $39.36 |
*price indicative
- RS Stock No.:
- 168-4409
- Mfr. Part No.:
- DSP45-16A
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 45A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.23V | |
| Peak Reverse Current Ir | 3mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 510A | |
| Maximum Operating Temperature | 180°C | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Length | 16.26mm | |
| Height | 21.46mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 45A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.23V | ||
Peak Reverse Current Ir 3mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 510A | ||
Maximum Operating Temperature 180°C | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Length 16.26mm | ||
Height 21.46mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1600 V 45 A Diode Recovery 3-Pin TO-247 DSP45-16A
- IXYS 1600 V 28 A Diode Recovery 3-Pin TO-247
- IXYS 1200 V 45 A Diode Recovery 3-Pin TO-247
- IXYS 1200 V 45 A Diode Recovery 3-Pin TO-247 DSP45-12A
- IXYS 1600 V 48 A Diode Recovery 2-Pin TO-247
- IXYS 1600 V 28 A Diode Recovery 3-Pin TO-247 DSP25-16A
- IXYS 1600 V 30 A Diode Recovery 2-Pin TO-220
- IXYS 1600 V 48 A Diode Recovery 2-Pin TO-247 DSI45-16A
