IXYS 1.2 kV 11 A Diode General Purpose 3-Pin TO-220AB DSP8-12A
- RS Stock No.:
- 192-411
- Mfr. Part No.:
- DSP8-12A
- Brand:
- IXYS
This image is representative of the product range
Add 15 more to save $2.43
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$33.03
(exc. GST)
$36.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 27 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $6.606 | $33.03 | - |
| 15 + | $6.444 | $32.22 | $2.43 |
*price indicative
- RS Stock No.:
- 192-411
- Mfr. Part No.:
- DSP8-12A
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 11A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 180°C | |
| Height | 9.15mm | |
| Standards/Approvals | No | |
| Length | 10.66mm | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 11A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 180°C | ||
Height 9.15mm | ||
Standards/Approvals No | ||
Length 10.66mm | ||
Width 4.82mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1200 V 8 A Diode Recovery 3-Pin TO-220
- IXYS 1200 V 28 A Diode Recovery 3-Pin TO-247 DSP25-12A
- IXYS 1200 V 45 A Diode Recovery 3-Pin TO-247 DSP45-12A
- IXYS 1200 V 28 A Diode Recovery 3-Pin TO-247
- IXYS 1200 V 45 A Diode Recovery 3-Pin TO-247
- IXYS 800 V 11 A Diode Recovery 3-Pin TO-220 DSP8-08A
- IXYS 800 V 11 A Diode Recovery 3-Pin TO-220
- IXYS 1200 V 30 A Diode Recovery 2-Pin TO-220 DSI30-12A
